Milwaukee 48-22-6104 16 AWG Bevel Cable Cutter
- RS Stock No.:
- 861-946
- Mfr. Part No.:
- 4932499024
- Brand:
- Milwaukee
Subtotal (1 unit)*
£14.99
(exc. VAT)
£17.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 44 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.99 |
*price indicative
- RS Stock No.:
- 861-946
- Mfr. Part No.:
- 4932499024
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Non-Sparking | No | |
| Overall Length | 127mm | |
| Jaw Length | 15mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Application | Cutting | |
| ESD Safe | No | |
| Jaw Material | Steel | |
| Handle Material | Steel | |
| Material Cut | Wire | |
| Grip Material | Ergonomic Handle | |
| Standards/Approvals | CE | |
| Maximum Cutting Capacity | 16AWG | |
| Cut Type | Bevel | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Non-Sparking No | ||
Overall Length 127mm | ||
Jaw Length 15mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Application Cutting | ||
ESD Safe No | ||
Jaw Material Steel | ||
Handle Material Steel | ||
Material Cut Wire | ||
Grip Material Ergonomic Handle | ||
Standards/Approvals CE | ||
Maximum Cutting Capacity 16AWG | ||
Cut Type Bevel | ||
RoHS Status: Exempt
The Milwaukee mini flush cutters provide precision cutting for tackling delicate wiring tasks with ease. Their unique angled head design allows efficient access to confined spaces, making them an essential tool for intricate projects.
Angled head design facilitates better access to tight spaces
Induction hardened cutting edges ensure consistent and precise cuts
Spring-loaded handle maximises efficiency and reduces hand fatigue
Rust protection extends tool life by minimising corrosion
Ergonomic handle features comfort grips to enhance user experience
Related links
- Milwaukee 48-22-6104 Bevel Cable Cutter
- RS PRO Bevel Cable Cutter
- Knipex Knipex With Bevel Cable Cutter
- RS PRO With Bevel Cable Cutter
- Knipex Knipex Without Bevel Cable Cutter
- Knipex Knipex VDE/1000V Approved Without Bevel Cable Cutter
- Knipex Knipex VDE/1000V Approved With Bevel Cable Cutter
- Lindstrom Micro Bevel ESD Safe Cable Cutter
