TE Connectivity, ERGO DIE MCP Crimp Die Set, Coaxial Type Removable / Interchangeable Crimping Die
- RS Stock No.:
- 472-541
- Distrelec Article No.:
- 303-18-380
- Mfr. Part No.:
- 4-1579001-6
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£736.07
(exc. VAT)
£883.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £736.07 |
*price indicative
- RS Stock No.:
- 472-541
- Distrelec Article No.:
- 303-18-380
- Mfr. Part No.:
- 4-1579001-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Die Set | |
| Number of Pieces | 1 | |
| Number of Ports | 1 | |
| Sub Type | Removable / Interchangeable Crimping Die | |
| For Use With | Commercial Crimp Tool, PRO-CRIMPER II and ErgoCrimp Hand Tools | |
| Series | ERGO DIE MCP | |
| Standards/Approvals | No | |
| Contents | Crimp Tool Die | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Die Set | ||
Number of Pieces 1 | ||
Number of Ports 1 | ||
Sub Type Removable / Interchangeable Crimping Die | ||
For Use With Commercial Crimp Tool, PRO-CRIMPER II and ErgoCrimp Hand Tools | ||
Series ERGO DIE MCP | ||
Standards/Approvals No | ||
Contents Crimp Tool Die | ||
- COO (Country of Origin):
- DE
The TE Connectivity Ergonomic die is designed to provide superior performance for crimping applications. With a focus on manual tooling, this product features a user-friendly design that allows for easy handling and precise adjustments. Made for both solder and crimp operations, it ensures reliable connections while delivering enhanced functionality. Ideal for professionals in various industries, this die guarantees compliance with stringent standards, reflecting a commitment to quality and safety. Its modular configuration permits quick changeovers, making it a versatile choice for diverse tasks. This tool is not only built for efficiency but also promotes longevity in high-demand environments, embodying the essence of reliability and excellence.
Operator releasable and adjustable ratchet configuration for enhanced user control
Removable and interchangeable die sets for versatile applications
Commercial crimp tooling designed to meet rigorous industrial standards
Manual operation capability ensuring compatibility with various tasks
Low halogen content, promoting safer handling and compliance
Optimised for operational efficiency in high-volume production settings
Related links
- TE Connectivity ERGO DIE MCP 1.2 LL Crimping Tool Removable/Interchangeable Die Set for MCP 1.2 terminals
- TE Connectivity Coaxial Type Die Sets Type: Removable/Interchangeable
- TE Connectivity Coaxial Type Removable / Interchangeable Die
- TE Connectivity Coaxial Type Removable / Interchangeable Crimping Die
- TE Connectivity Coaxial Type Die Sets Type: Removable/Interchangeable
- TE Connectivity Crimp Die, Coaxial Type Removable/Interchangeable
- TE Connectivity Coaxial Type Removable/Interchangeable
- TE Connectivity Coaxial Type Removable/Interchangeable Grey
