TE Connectivity, 53972 Crimp Die, Open Crimp Barrel

Subtotal (1 unit)*

£619.78

(exc. VAT)

£743.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£619.78

*price indicative

RS Stock No.:
467-401
Mfr. Part No.:
539722-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Crimp Connector Type

Open Crimp Barrel

Series

53972

COO (Country of Origin):
DE
The TE Connectivity Portable crimp tool delivers precision and flexibility for a variety of crimping applications. Engineered for commercial crimp tooling, it features an operator releasable design that allows for adjustable and interchangeable die sets, ensuring compatibility across numerous tasks. This efficient tool is designed to accommodate open barrel crimp forms, making it an essential for any professional setting. Built with a focus on ergonomic handling, it ensures users can operate effectively without excess strain, while its versatility extends to both electric and manual power technologies. For those looking to maintain compliance with industry standards, the tool adheres to TE Product Specification protocols, providing reliability and consistency in performance. Whether you are a seasoned professional or a newcomer, this crimp tool meets the demands of modern electrical applications with ease.

User-friendly design ensures ease of operation in various environments
Supports multiple die sets for comprehensive application coverage
Robust construction guarantees durability under demanding conditions
Electric and manual operation options cater to diverse preferences
Ergonomic design reduces operator fatigue during prolonged use
Low halogen content enhances safety and environmental compliance
Compatible with a range of TE products for expanded utility
Meets stringent product compliance regulations for peace of mind

Related links