TE Connectivity, 53973 Crimp Die, Open Crimp Barrel
- RS Stock No.:
- 473-936
- Mfr. Part No.:
- 539731-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 473-936
- Mfr. Part No.:
- 539731-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Crimp Connector Type | Open Crimp Barrel | |
| Series | 53973 | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Crimp Connector Type Open Crimp Barrel | ||
Series 53973 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Portable crimp tool is designed for professionals who demand precision and reliability in their crimping tasks. Tailored for commercial crimp tooling applications, this operator releasable and adjustable tool features a removable and interchangeable die set, allowing users unparalleled flexibility. With high-quality construction and compliance to stringent industry standards, it assures users that they are using equipment that combines exceptional performance with durability. Ideal for use across a range of applications, this ergonomic tool delivers the capability needed for seamless operation, making it an essential addition to any toolkit. The product promises not only efficiency but also adherence to safety regulations, ensuring that users can work confidently and effectively in their environments.
Crafted for commercial-grade applications to enhance productivity
Employs an ergonomic design for improved user comfort during extended use
Features operator releasable adjustments for quick and easy handling
Supports removable and interchangeable die sets to accommodate various tasks
Maintains compliance with EU RoHS directives, ensuring environmental safety
Designed with low halogen content, promoting safe working conditions
Offers manual power technology for straightforward operation
Compatible with various parts, providing versatility for different projects
Employs an ergonomic design for improved user comfort during extended use
Features operator releasable adjustments for quick and easy handling
Supports removable and interchangeable die sets to accommodate various tasks
Maintains compliance with EU RoHS directives, ensuring environmental safety
Designed with low halogen content, promoting safe working conditions
Offers manual power technology for straightforward operation
Compatible with various parts, providing versatility for different projects
Related links
- TE Connectivity Open Crimp Barrel
- TE Connectivity Open Crimp Barrel
- TE Connectivity Open Crimp Barrel
- RS PRO Crimping Die Set, Open Crimp Barrel
- Knipex Open Barrel Terminal, Wire size 10 → 20AWG
- Amphenol Industrial Open Crimp Barrel
- Knipex Open Plug Type, Wire size 4 → 6AWG
- TE Connectivity Coaxial Type Closed Barrel
