TE Connectivity, 53975 Crimp Die, Open Crimp Barrel
- RS Stock No.:
- 473-730
- Mfr. Part No.:
- 539755-2
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 473-730
- Mfr. Part No.:
- 539755-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Crimp Connector Type | Open Crimp Barrel | |
| Series | 53975 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Crimp Connector Type Open Crimp Barrel | ||
Series 53975 | ||
- COO (Country of Origin):
- US
The TE Connectivity Portable crimp tool is a cutting-edge solution designed for precision and flexibility in electrical assembly tasks. Engineered for both commercial and industrial applications, this tool features an operator-releasable and adjustable ratchet configuration that allows users to achieve consistent and reliable crimping results. Its ergonomic design enhances comfort during prolonged use, while the removable and interchangeable die sets offer versatility for various wire sizes and applications. This product integrates seamlessly with TE's vast range of compatible parts, ensuring that professionals have everything they need for optimised performance. With comprehensive compliance features, this crimp tool meets stringent safety and regulatory requirements, making it a trustworthy choice for any project.
Ergonomically designed for enhanced comfort during extended usage
Operator-releasable and adjustable ratchet configuration ensures precise crimping
Removable and interchangeable die sets provide versatility for different wire sizes
Designed for commercial crimp tooling, promising durability and reliability
Compliant with EU RoHS Directive, contributing to sustainable practices
Low halogen content ensures adherence to safety standards
Operator-releasable and adjustable ratchet configuration ensures precise crimping
Removable and interchangeable die sets provide versatility for different wire sizes
Designed for commercial crimp tooling, promising durability and reliability
Compliant with EU RoHS Directive, contributing to sustainable practices
Low halogen content ensures adherence to safety standards
Related links
- TE Connectivity Open Crimp Barrel
- TE Connectivity Open Crimp Barrel
- TE Connectivity Open Crimp Barrel
- RS PRO Crimping Die Set, Open Crimp Barrel
- Knipex Open Barrel Terminal, Wire size 10 → 20AWG
- Amphenol Industrial Open Crimp Barrel
- TE Connectivity Coaxial Type Closed Barrel
- Knipex Open Plug Type, Wire size 4 → 6AWG
