TE Connectivity, 53968 Crimp Die, Open Crimp Barrel
- RS Stock No.:
- 467-323
- Mfr. Part No.:
- 539682-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£466.45
(exc. VAT)
£559.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £466.45 |
*price indicative
- RS Stock No.:
- 467-323
- Mfr. Part No.:
- 539682-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Crimp Connector Type | Open Crimp Barrel | |
| Series | 53968 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Crimp Connector Type Open Crimp Barrel | ||
Series 53968 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Portable crimp tool is designed to bring efficiency and precision to your crimping tasks. Engineered for commercial crimp tooling, it boasts an operator-releasable and adjustable ratchet configuration, ensuring a reliable performance tailored to your needs. The removable and interchangeable die sets facilitate a variety of applications, making this tool an indispensable asset for professionals. Its robust construction adheres to TE product specifications, assuring you of both quality and durability. This crimp tool not only meets stringent compliance regulations but also combines ergonomic features for comfortable handling, ensuring a productive workflow regardless of the task at hand.
Offers manual power technology for straightforward operation
Designed for optimal ergonomics to reduce user fatigue during extended use
Supports a range of removable and interchangeable die sets for diverse applications
Features low halogen content, enhancing its environment-friendly credentials
Adheres to compliance documentation, ensuring reliability and safety in usage
Includes an extensive compatibility range with various TE parts
Backed by TE's rich legacy of quality and innovation in tooling solutions
Designed for optimal ergonomics to reduce user fatigue during extended use
Supports a range of removable and interchangeable die sets for diverse applications
Features low halogen content, enhancing its environment-friendly credentials
Adheres to compliance documentation, ensuring reliability and safety in usage
Includes an extensive compatibility range with various TE parts
Backed by TE's rich legacy of quality and innovation in tooling solutions
Related links
- TE Connectivity Open Crimp Barrel
- TE Connectivity Open Crimp Barrel
- TE Connectivity Open Crimp Barrel
- RS PRO Crimping Die Set, Open Crimp Barrel
- Knipex Open Barrel Terminal, Wire size 10 → 20AWG
- Amphenol Industrial Open Crimp Barrel
- Knipex Open Plug Type, Wire size 4 → 6AWG
- TE Connectivity Coaxial Type Closed Barrel
