TE Connectivity, ERGO Crimp Die Set, Coaxial Type Die Sets Type: Removable/Interchangeable
- RS Stock No.:
- 473-632
- Distrelec Article No.:
- 303-18-507
- Mfr. Part No.:
- 539953-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£867.52
(exc. VAT)
£1,041.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £867.52 |
*price indicative
- RS Stock No.:
- 473-632
- Distrelec Article No.:
- 303-18-507
- Mfr. Part No.:
- 539953-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Die Set | |
| Sub Type | Die Sets Type: Removable/Interchangeable | |
| Series | ERGO | |
| For Use With | Crimp Tool | |
| Standards/Approvals | EU ELV 2000/53/EC Out of Scope, EU RoHS 2011/65/EU Not, 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Die Set | ||
Sub Type Die Sets Type: Removable/Interchangeable | ||
Series ERGO | ||
For Use With Crimp Tool | ||
Standards/Approvals EU ELV 2000/53/EC Out of Scope, EU RoHS 2011/65/EU Not, 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- US
The TE Connectivity Ergo die offers a sophisticated solution for manual crimping applications, designed for optimal performance and user comfort. Engineered with a focus on ergonomic design, this crimping tool enhances operational efficiency while minimising user fatigue. Its adjustable ratchet configuration allows for precise crimping, catering to various wire sizes with exceptional consistency. This tool is equipped with removable and interchangeable die sets, ensuring versatility for diverse applications. Ideal for both professional and commercial settings, the ergo die embodies durability and reliability in every operation, making it a trusted choice for those who demand excellence in crimping technology.
Ergonomically designed for enhanced user comfort during prolonged use
Adjustable ratchet configuration for precise and adaptable crimping
Removable and interchangeable die sets provide versatility in application
Constructed from durable materials for lasting performance
Ideal for a range of crimping tasks in both professional and commercial environments
Low halogen content ensures compliance with safety and environmental standards
Manual operation provides full control over the crimping process
Related links
- TE Connectivity Coaxial Type Die Sets Type: Removable/Interchangeable
- TE Connectivity Coaxial Type Removable / Interchangeable Crimping Die
- TE Connectivity Coaxial Type Removable/Interchangeable
- TE Connectivity ERGO DIE MCP 1.2 LL Crimping Tool Removable/Interchangeable Die Set for MCP 1.2 terminals
- TE Connectivity Coaxial Type Removable/Interchangeable Die Set
- TE Connectivity Coaxial Type Removable/Interchangeable Die Set
- TE Connectivity Coaxial Type Removable/Interchangeable Grey
- TE Connectivity Coaxial Type Removable/Interchangeable Black
