TE Connectivity, AMP Crimp Die Set, Coaxial Type Removable/Interchangeable
- RS Stock No.:
- 472-392
- Distrelec Article No.:
- 303-18-429
- Mfr. Part No.:
- 47808-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-392
- Distrelec Article No.:
- 303-18-429
- Mfr. Part No.:
- 47808-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Die Set | |
| Sub Type | Removable/Interchangeable | |
| Series | AMP | |
| Standards/Approvals | TE Product Specification (114-), Mil Spec | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Die Set | ||
Sub Type Removable/Interchangeable | ||
Series AMP | ||
Standards/Approvals TE Product Specification (114-), Mil Spec | ||
- COO (Country of Origin):
- US
The TE Connectivity Premium Crimp Tooling boasts a remarkable blend of cutting-edge design and robust engineering, making it an indispensable tool for hand crimping applications. Its removable and interchangeable die set type accommodates a variety of crimping needs while ensuring precision and consistency. Designed in alignment with military specifications, this tool adheres to the highest standards of performance and reliability. The combination of battery, electric, and manual power technology types provides versatility to meet diverse operational requirements. This crimp tool stands out as a reliable choice for professionals seeking quality and efficiency in their work. Whether you are a technician in the field or a hobbyist in a workshop, you can depend on this tool for superior results.
Crafted to meet stringent military specifications for ultimate reliability
Compatible with various die sets for versatile crimping applications
Accommodates different power options including battery, electric, and manual
Engineered for precision, ensuring consistent crimp quality
Low halogen content supports a safer working environment
Includes TE certification, delivering peace of mind with every use
Related links
- TE Connectivity Coaxial Type Removable / Interchangeable Crimping Die
- TE Connectivity Coaxial Type Removable/Interchangeable
- TE Connectivity Coaxial Type Removable/Interchangeable Grey
- TE Connectivity Coaxial Type Removable/Interchangeable Black
- TE Connectivity Coaxial Type Removable/Interchangeable Die Set
- TE Connectivity Coaxial Type Removable/Interchangeable Die Set
- TE Connectivity Coaxial Type Removable/Interchangeable Die Set
- TE Connectivity Coaxial Type Die Sets Type: Removable/Interchangeable
