TE Connectivity, 4-157 Crimp Die, Crimp Tool
- RS Stock No.:
- 469-977
- Mfr. Part No.:
- 4-1579001-5
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£669.66
(exc. VAT)
£803.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £669.66 |
*price indicative
- RS Stock No.:
- 469-977
- Mfr. Part No.:
- 4-1579001-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Crimp Connector Type | Crimp Tool | |
| Series | 4-157 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Crimp Connector Type Crimp Tool | ||
Series 4-157 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Portable crimp tool offers a sophisticated solution for commercial crimping needs, designed for professionals who require reliability and precision. This versatile tool features operator releasable and adjustable ratchet configurations, allowing users to achieve optimal performance with ease. With its removable and interchangeable die sets, the tool adapts effortlessly to varying applications, making it a favourite among industry specialists. Crafted under TE product specifications, this tool embodies durability without compromising on functionality. Its ergonomic design not only fosters comfortable handling but also promotes efficient usage, suitable for a broad spectrum of projects. Safety is a priority
the tool includes clear usage warnings to ensure responsible operation, which thus enhances the overall user experience.
Operator releasable and adjustable ratchet configuration enhances usability and control
Removable and interchangeable die sets provide versatility across multiple applications
Constructed to TE product specifications for superior performance and dependability
Ergonomic design ensures comfort and efficiency during extended use
Safety statements guide users for responsible operation, promoting a secure work environment
Removable and interchangeable die sets provide versatility across multiple applications
Constructed to TE product specifications for superior performance and dependability
Ergonomic design ensures comfort and efficiency during extended use
Safety statements guide users for responsible operation, promoting a secure work environment
Related links
- HARTING Crimp Die, Crimp Tool
- Phoenix Contact Crimp Die, Crimp Tool
- Phoenix Contact Crimp Tool
- Gustav Klauke Crimp Die, Crimp Tool
- Phoenix Contact Crimp Tool, Wire size 0.14 → 4mm²
- Phoenix Contact Crimp Tool, Wire size 6 → 10mm²
- Phoenix Contact Crimp Tool, Wire size 6 → 10mm²
- Phoenix Contact Crimp Tool, Wire size 0.14 → 4mm²
