Phoenix Contact, CRIMPFOX Crimp Die, Crimp Tool, Wire size 0.14 → 4mm²
- RS Stock No.:
- 497-258
- Mfr. Part No.:
- 1324130
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£227.10
(exc. VAT)
£272.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £227.10 |
*price indicative
- RS Stock No.:
- 497-258
- Mfr. Part No.:
- 1324130
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Crimp Connector Type | Crimp Tool | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Series | CRIMPFOX | |
| Wire Size | 0.14 → 4mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Crimp Connector Type Crimp Tool | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Series CRIMPFOX | ||
Wire Size 0.14 → 4mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Phoenix Contact replacement die is designed for turned contacts, featuring four marked die stations for precise processing of corresponding cross sections.
Color black (RAL 9005)
Material Steel
Weight per piece (including packing) 48.52 g
Weight per piece (excluding packing) 48.1 g
Material Steel
Weight per piece (including packing) 48.52 g
Weight per piece (excluding packing) 48.1 g
Related links
- Phoenix Contact Crimp Tool, Wire size 0.14 → 4mm²
- Phoenix Contact Crimp Tool, Wire size 6 → 10mm²
- Phoenix Contact Crimp Tool
- Phoenix Contact Crimp, Wire size 25 → 50mm²
- Phoenix Contact Crimp, Wire size 25 → 35mm²
- Phoenix Contact Crimp, Wire size 95mm²
- Phoenix Contact Crimp, Wire size 35 → 70mm²
- Phoenix Contact Crimp, Wire size 35 → 50mm²
