Phoenix Contact, CF 500 Crimp Die, Crimp Tool, Wire size 6 → 10mm²

Subtotal (1 unit)*

£287.14

(exc. VAT)

£344.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£287.14

*price indicative

RS Stock No.:
497-260
Mfr. Part No.:
1324137
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Crimp Connector Type

Crimp Tool

Minimum Wire Size AWG

10AWG

Maximum Wire Size AWG

8AWG

Series

CF 500

Wire Size

6 → 10mm²

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Crimp Insert is designed for use with the CF 500 automatic crimping device. It features two marked die stations for crimping turned contacts, ensuring precise and reliable connections. This crimp insert is suitable for conductors and has a compression of square crimp.

Cross section range is 6 mm sq to 10 mm sq
Material thickness 6.05 mm to 9 mm
Nickel colour
Steel with nickel plated

Related links