TE Connectivity, 17143 6 Way Nylon Crimp Terminal Housing, Green
- RS Stock No.:
- 480-509
- Mfr. Part No.:
- 1-171433-5
- Brand:
- TE Connectivity
Subtotal (1 bag of 20 units)*
£194.58
(exc. VAT)
£233.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £194.58 | £9.729 |
*price indicative
- RS Stock No.:
- 480-509
- Mfr. Part No.:
- 1-171433-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Tab | |
| Body Material | Nylon | |
| Length | 32.2mm | |
| Colour | Green | |
| Number of Contacts | 6 | |
| Series | 17143 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Tab | ||
Body Material Nylon | ||
Length 32.2mm | ||
Colour Green | ||
Number of Contacts 6 | ||
Series 17143 | ||
- COO (Country of Origin):
- JP
The TE Connectivity Tab Housing is expertly designed for exceptional performance in various applications. This robust component features a 6 position configuration, delivering reliable connectivity in a compact design. Crafted from durable nylon, the housing exhibits a vibrant green finish, ensuring both aesthetic appeal and functionality. Versatile and suitable for cable mounting, this product stands out with its straight terminal orientation. Engineered to meet rigorous operating conditions, it accommodates a wide temperature range while ensuring dependable operation. The seamless integration with FASTIN-FASTON 250 crimp terminal housings makes it an ideal choice for modern electronic and electrical projects.
Constructed from high-quality nylon for enhanced durability
Features a straight terminal orientation for easy installation
Compatible with a range of FASTIN-FASTON terminal housings
Offers a 6 position configuration for versatile connectivity
Designed for cable mounting to ensure a secure fit
Suitable for operating temperatures from -40 to 105 °C
Enhanced design for reliable electrical performance
Low halogen content contributes to a safer environment
Features a straight terminal orientation for easy installation
Compatible with a range of FASTIN-FASTON terminal housings
Offers a 6 position configuration for versatile connectivity
Designed for cable mounting to ensure a secure fit
Suitable for operating temperatures from -40 to 105 °C
Enhanced design for reliable electrical performance
Low halogen content contributes to a safer environment
