TE Connectivity, 140885-5 6 Way Nylon Crimp Terminal Housing, Black
- RS Stock No.:
- 477-620
- Mfr. Part No.:
- 140885-5
- Brand:
- TE Connectivity
Subtotal (1 box of 45 units)*
£166.42
(exc. VAT)
£199.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £166.42 | £3.698 |
*price indicative
- RS Stock No.:
- 477-620
- Mfr. Part No.:
- 140885-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Receptacle | |
| Body Material | Nylon | |
| Length | 28mm | |
| Colour | Black | |
| Number of Contacts | 6 | |
| Series | 140885-5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material Nylon | ||
Length 28mm | ||
Colour Black | ||
Number of Contacts 6 | ||
Series 140885-5 | ||
- COO (Country of Origin):
- FR
The TE Connectivity receptacle is expertly designed for optimal performance in a variety of applications, featuring a six-position configuration that allows for seamless connectivity. Crafted from durable nylon and available in a striking black finish, this product not only promises robustness but also ensures aesthetic appeal. Its straight orientation and ability to mount cables in a free-hanging manner make it incredibly versatile, catering to diverse installation needs. The incorporation of FASTIN-FASTON 250 technology highlights its commitment to quality and reliability. This receptacle is packaged efficiently, ensuring ease of storage and transport, underlining TE Connectivity's dedication to customer satisfaction and operational efficiency.
Robust construction ensures long-lasting durability
Seamless connectivity with six distinct positions
Straight terminal orientation for straightforward installation
Free-hanging cable mount for versatile application
Low halogen materials contribute to safer applications
Designed to comply with various international regulations
Seamless connectivity with six distinct positions
Straight terminal orientation for straightforward installation
Free-hanging cable mount for versatile application
Low halogen materials contribute to safer applications
Designed to comply with various international regulations
