TE Connectivity, 15474 5 Way Nylon Crimp Terminal Housing, Black

Discontinued
RS Stock No.:
470-071
Mfr. Part No.:
154746-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Receptacle

Body Material

Nylon

Length

25mm

Colour

Black

Number of Contacts

5

Series

15474

COO (Country of Origin):
IT
The TE Connectivity Crimp terminal housing is expertly designed for efficient use in various applications, particularly within automotive and industrial sectors. Constructed from durable nylon and featuring a striking black finish, this housing seamlessly integrates into existing systems, ensuring optimal performance. The 5-position receptacle guarantees reliable electrical connectivity while facilitating effortless cable mounting through its free-hanging configuration. This terminal housing not only meets stringent industry standards but also provides outstanding mechanical attributes like mating alignment, enhancing user confidence in its application. Whether you require a robust solution for high-performance demands or simply seek to improve your assembly processes, this terminal housing proves to be an exceptional choice for engineers and manufacturers alike.

Engineered for superior performance in demanding environments
Facilitates streamlined cable management for ease of installation
Promotes reliable electrical connections through optimal engineering design
Offers compatibility with a range of terminals for versatile applications
Resilient against temperature variances, enhancing longevity and reliability
Low halogen content aligns with modern environmental standards
Designed for rapid production with a generous packaging quantity

Related links