MiniTec Grey Polyvinyl Chloride Cover, 2000 mm Length
- RS Stock No.:
- 835-415
- Mfr. Part No.:
- 22.1161/1-010
- Brand:
- MiniTec
Subtotal (10 units, in packs of 10)*
£18.93
(exc. VAT)
£22.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £18.93 | £1.893 |
*price indicative
- RS Stock No.:
- 835-415
- Mfr. Part No.:
- 22.1161/1-010
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Cover | |
| Colour | Grey | |
| Length | 2000mm | |
| Material | Polyvinyl Chloride | |
| Product System | Profile Assembly System | |
| Series | 22.1161/1-010 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Cover | ||
Colour Grey | ||
Length 2000mm | ||
Material Polyvinyl Chloride | ||
Product System Profile Assembly System | ||
Series 22.1161/1-010 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MiniTec Cover profile is a grey, extruded PVC component designed for effectively closing profile grooves, ensuring a neat and finished appearance in various applications.
Extruded from Durable PVC for reliability and longevity
Grey colour matches RAL 7012 for aesthetic cohesion
Weighs only 0.040 kg/m for easy handling and installation
Designed to mount with groove inwards or outwards for versatility
Related links
- MiniTec Grey Polyvinyl Chloride Cover, 2000 mm Length
- MiniTec Orange Polyvinyl Chloride Cover, 2000 mm Length
- MiniTec Blue Polyvinyl Chloride Cover, 2000 mm Length
- MiniTec Yellow Polyvinyl Chloride Cover, 2000 mm Length
- MiniTec Black Nitrile Butadiene Rubber Cover, 2000 mm Length
- MiniTec Grey Ethylene Propylene Diene Monomer Cover, 2 m Length
- Bosch Rexroth Grey Polyvinyl Chloride Cover Strip, 2 m Length
- MiniTec Transparent Polypropylene Cover, 2 m Length
