MiniTec Grey Polyvinyl Chloride Cover, 2000 mm Length

Subtotal (1 pack of 10 units)*

£18.21

(exc. VAT)

£21.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£18.21£1.821

*price indicative

RS Stock No.:
835-416
Mfr. Part No.:
22.1161/2-010
Brand:
MiniTec
Find similar products by selecting one or more attributes.
Select all

Brand

MiniTec

Product Type

Cover

Colour

Grey

Length

2000mm

Material

Polyvinyl Chloride

Product System

Profile Assembly System

Series

22.1161/2-010

RoHS Status: Exempt

COO (Country of Origin):
DE
The MiniTec Cover profile serves as a robust sealing solution designed to effectively close profile grooves, ensuring a secure and protective fit for various applications.

Extruded PVC construction guarantees durability and long-lasting performance

Basalt grey colour offers a sleek and modern appearance, compatible with various settings

Lightweight design at 0.040 kg/m eases installation and handling

Ideal for accommodating surface elements up to 6 mm thickness, providing versatility in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy