HARTING Han 3A Cable, 12 Cores 26 AWG, Screened, 50 m, Black Polyurethane Sheath
- RS Stock No.:
- 741-094
- Mfr. Part No.:
- 09456000342
- Brand:
- HARTING
Subtotal (1 unit)*
£628.04
(exc. VAT)
£753.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £628.04 |
*price indicative
- RS Stock No.:
- 741-094
- Mfr. Part No.:
- 09456000342
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable | |
| Series | Han 3A | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Armoured | Yes | |
| Cable Length | 50m | |
| Voltage | 150V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Shielded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | China RoHS e | |
| American Wire Gauge | 26AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable | ||
Series Han 3A | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Armoured Yes | ||
Cable Length 50m | ||
Voltage 150V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Shielded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals China RoHS e | ||
American Wire Gauge 26AWG | ||
- COO (Country of Origin):
- DE
The HARTING Hybrid cable Cat.6 4x2xAWG26/7.4x1.5 50m is designed for industrial applications, combining data and power transmission in a single cable. Its robust construction ensures reliable performance in demanding environments, making it Ideal for hybrid system installations.
Features & Benefits
Robust design for industrial environment enhances durability and reliability
PROFINET-conform ensures compatibility with industrial networking standards
Additional power supply capability supports versatile applications
Hybrid Cat. 6 cable, 4-wire + 4x Power allows for efficient data and power transmission
Armoured construction provides protection against mechanical damage
Screened design reduces electromagnetic interference for improved signal integrity
Operating temperature range of -30 °C to 80 °C ensures performance in extreme conditions
Copper conductors offer excellent conductivity and low resistance
Compliant with China RoHS, ELV Status, and UL Style 21523 standards for safety and environmental considerations
Outside diameter of 10 to 10.6 mm facilitates easy installation in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in renewable energy control systems
Used in robotics and automated machinery
What is the cable length of this hybrid cable?
The cable length is 50 m.
Related links
- HARTING Han 3A Cable Screened Black Polyurethane Sheath
- HARTING Han 3A Cable Screened Green Low Smoke Zero Halogen Sheath
- HARTING 945 Multi-Core Industrial Cable 1.5mm² 26 AWG 100 m, Black Polyurethane Sheath
- HARTING 945 Multi-Core Industrial Cable 1.5mm² 26 AWG 500 m, Black Polyurethane Sheath
- HARTING Han 3A Cable Screened Green Low Smoke Zero Halogen Sheath
- HARTING Han 3A Cable Screened Green Low Smoke Zero Halogen Sheath
- Lapp 73220 Spiral Cable Unscreened Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath


