HARTING Han 3A Cable, 8 Cores 22 AWG, Screened, 50 m, Green Low Smoke Zero Halogen Sheath
- RS Stock No.:
- 740-639
- Mfr. Part No.:
- 09456000340
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
£438.05
(exc. VAT)
£525.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £438.05 |
*price indicative
- RS Stock No.:
- 740-639
- Mfr. Part No.:
- 09456000340
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable | |
| Series | Han 3A | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Green | |
| Screened/Unscreened | Screened | |
| Armoured | Yes | |
| Outside Diameter | 9.7mm | |
| Cable Length | 50m | |
| Conductor Type | Shielded | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | China RoHS e | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 22AWG | |
| Size of Strands | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable | ||
Series Han 3A | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Green | ||
Screened/Unscreened Screened | ||
Armoured Yes | ||
Outside Diameter 9.7mm | ||
Cable Length 50m | ||
Conductor Type Shielded | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals China RoHS e | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 22AWG | ||
Size of Strands 1.5mm² | ||
- COO (Country of Origin):
- DE
The HARTING Hybrid Cable is a robust solution designed for industrial environments, featuring a PROFINET Type B configuration. It combines data transmission and power supply capabilities, making it Ideal for hybrid systems in various applications.
Features & Benefits
Robust design for industrial environment ensures durability and reliability
PROFINET-conform facilitates seamless integration into industrial networks
Additional power supply supports hybrid system functionality
Hybrid Cat. 5 cable, 4-wire + 4x Power enables efficient data and power transmission
Armoured construction provides enhanced protection against mechanical damage
Flame retardant fire behaviour improves safety in hazardous environments
Low Smoke Zero Halogen jacket material reduces toxic emissions in case of fire
Operating temperature range of -20 °C to 70 °C ensures versatility in various conditions
Screened conductors minimise electromagnetic interference for stable performance
Compliant with multiple standards including RoHS and UL Style 21282 for quality assurance
Applications
Used in industrial automation systems for reliable data and power transmission
Suitable for control panels and switchgear assemblies in manufacturing environments
Employed in robotics and automated machinery for efficient operation
Installed in outdoor electrical enclosures for protection against environmental factors
Applied in electrical distribution systems to support hybrid functionalities
What is the length of this Hybrid Cable?
The length of this Hybrid Cable is 50 m.
Related links
- HARTING Han 3A Cable Screened Green Low Smoke Zero Halogen Sheath
- HARTING Han 3A Cable Screened Green Low Smoke Zero Halogen Sheath
- HARTING Han 3A Cable Screened Black Polyurethane Sheath
- HARTING Han 3A Cable Screened Black Polyurethane Sheath
- Lapp Servo Motor Cable Screened Black Low Smoke Free Halogen Sheath
- Lapp UNITRONIC Data Cable 100 m Pebble Grey Low Smoke Zero Halogen Sheath
- Lapp UNITRONIC Data Cable 100 m Pebble Grey Low Smoke Zero Halogen Sheath
- Lapp UNITRONIC Data Cable 100 m Pebble Grey Low Smoke Zero Halogen Sheath


