HARTING Han 3A Cable, 8 Cores 22 AWG, Screened, 20 m, Green Low Smoke Zero Halogen Sheath
- RS Stock No.:
- 744-411
- Mfr. Part No.:
- 09456000330
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
£175.23
(exc. VAT)
£210.28
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £175.23 |
*price indicative
- RS Stock No.:
- 744-411
- Mfr. Part No.:
- 09456000330
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable | |
| Series | Han 3A | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Green | |
| Screened/Unscreened | Screened | |
| Armoured | Yes | |
| Outside Diameter | 9.7mm | |
| Cable Length | 20m | |
| Conductor Type | Shielded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | China RoHS e | |
| American Wire Gauge | 22AWG | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable | ||
Series Han 3A | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Green | ||
Screened/Unscreened Screened | ||
Armoured Yes | ||
Outside Diameter 9.7mm | ||
Cable Length 20m | ||
Conductor Type Shielded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals China RoHS e | ||
American Wire Gauge 22AWG | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The HARTING PN Type B Hybrid 4xAWG22/7 + 4x1.5 is a robust Hybrid Cable designed for industrial environments, combining data and power transmission in a single cable. Its PROFINET compliance ensures reliable performance in automation systems, making it Ideal for various applications.
Features & Benefits
Robust design for industrial environment enhances durability and reliability
PROFINET-conform ensures compatibility with industrial automation systems
Additional power supply capability supports hybrid system requirements
Hybrid Cat. 5 cable, 4-wire + 4x Power facilitates efficient data and power transmission
Armoured construction provides protection against mechanical damage
Flame retardant fire behaviour enhances safety in critical applications
Low Smoke Zero Halogen jacket material reduces toxic emissions in case of fire
Maximum operating temperature of 70 °C ensures performance in high-heat environments
Minimum operating temperature of -20 °C allows for use in cold conditions
Screened design reduces electromagnetic interference for stable signal integrity
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the maximum operating temperature of this product?
The maximum operating temperature is 70 °C.
Related links
- HARTING Han 3A Cable Screened Green Low Smoke Zero Halogen Sheath
- HARTING Han 3A Cable Screened Green Low Smoke Zero Halogen Sheath
- HARTING Han 3A Cable Screened Black Polyurethane Sheath
- HARTING Han 3A Cable Screened Black Polyurethane Sheath
- Lapp UNITRONIC Data Cable 100 m Pebble Grey Low Smoke Zero Halogen Sheath
- Lapp UNITRONIC Data Cable 100 m Pebble Grey Low Smoke Zero Halogen Sheath
- Lapp UNITRONIC Data Cable 100 m Pebble Grey Low Smoke Zero Halogen Sheath
- Brand-Rex Cat6 Ethernet Cable 5 m, Green Low Smoke Zero Halogen


