HARTING Han 3A Cable, 8 Cores 22 AWG, Screened, 10 m, Green Low Smoke Zero Halogen Sheath

Subtotal (1 unit)*

£87.60

(exc. VAT)

£105.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.60

*price indicative

RS Stock No.:
739-236
Mfr. Part No.:
09456000310
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Han 3A

Product Type

Cable

Number of Cores

8

Conductor Material

Copper

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Green

Armoured

Yes

Screened/Unscreened

Screened

Cable Length

10m

Outside Diameter

9.7mm

Minimum Operating Temperature

-20°C

Conductor Type

Shielded

Maximum Operating Temperature

70°C

Standards/Approvals

China RoHS e

Fire Behaviour

Flame Retardant

American Wire Gauge

22AWG

Size of Strands

1.5mm²

COO (Country of Origin):
DE
The HARTING PN Type B Hybrid 4xAWG22/7 + 4x1.5 is a robust Hybrid Cable designed for industrial environments, combining data and power transmission in a single cable. Its PROFINET Type B compliance ensures reliable performance in automation systems, making it Ideal for various applications.

Features & Benefits


Robust design for industrial environment enhances durability and reliability

PROFINET-conform ensures compatibility with industrial automation systems

Additional power supply capability supports hybrid system requirements

Hybrid Cat. 5 cable, 4-wire + 4x Power allows for efficient data and power transmission

Armoured construction provides protection against mechanical damage

Flame retardant fire behaviour enhances safety in critical applications

Low Smoke Zero Halogen jacket material reduces toxic emissions in case of fire

Maximum operating temperature of 70 °C ensures performance in high-heat environments

Minimum operating temperature of -20 °C allows for use in cold conditions

Screened design reduces electromagnetic interference for stable signal integrity

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

Is this product RoHS compliant?


Yes, it meets RoHS and other compliance standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy