HARTING 945 Multi-Core Industrial Cable, 12 Cores, 1.5mm² 26 AWG, Screened, 100 m, Black Polyurethane Sheath

Subtotal (1 unit)*

£1,256.05

(exc. VAT)

£1,507.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,256.05

*price indicative

RS Stock No.:
737-559
Mfr. Part No.:
09456000302
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Multi-Core Industrial Cable

Series

945

Number of Cores

12

Conductor Material

Copper

Jacket Material

Polyurethane

Jacket Colour

Black

Screened/Unscreened

Screened

Armoured

No

Cable Length

100m

Voltage

150V

Conductor Type

Stranded

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Cable CSA

1.5mm²

Hazardous Area Certification

No

Fire Behaviour

UL

American Wire Gauge

26AWG

Size of Strands

1.5mm²

COO (Country of Origin):
DE
The HARTING Hybrid cable Cat.6 4x2xAWG26/7.4x1.5 100m is designed for industrial applications, combining data and power transmission in a single cable. Its robust construction ensures reliable performance in demanding environments.

Features & Benefits


Robust design for industrial environment enhances durability and longevity

PROFINET-conform ensures compatibility with industrial networking standards

Additional power supply capability supports hybrid system requirements

Hybrid Cat. 6 cable, 4-wire + 4x Power provides efficient data and power transmission

Armoured construction offers protection against mechanical damage

Shielded conductors reduce electromagnetic interference for improved signal integrity

Operating temperature range of -30 °C to 80 °C ensures versatility in various conditions

Compliant with China RoHS, ELV Status, and UL Style 21523 standards for safety

Outside diameter of 10 to 10.6 mm allows for easy installation in tight spaces

Copper conductors ensure excellent conductivity and performance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

What is the cable length of this hybrid cable?


The cable length is 100 m.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy