HARTING 945 Multi-Core Industrial Cable, 8 Cores, 1.5mm² 22 AWG, Screened, 500 m, Green Flame Retardant Non-Corrosive

Subtotal (1 unit)*

£4,380.58

(exc. VAT)

£5,256.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,380.58

*price indicative

RS Stock No.:
742-238
Mfr. Part No.:
09456000320
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

945

Product Type

Multi-Core Industrial Cable

Number of Cores

8

Conductor Material

Copper

Jacket Material

Flame Retardant Non-Corrosive

Jacket Colour

Green

Armoured

No

Screened/Unscreened

Screened

Cable Length

500m

Voltage

150V

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Cable CSA

1.5mm²

American Wire Gauge

22AWG

Size of Strands

1.5mm²

COO (Country of Origin):
DE
The HARTING Hybrid Cable is a robust solution designed for industrial environments, featuring a PROFINET Type B configuration. It combines data transmission and power supply capabilities, making it Ideal for hybrid systems in various applications.

Features & Benefits


Robust design for industrial environment ensures durability and reliability

PROFINET-conform facilitates seamless integration into industrial networks

Additional power supply supports hybrid system functionality

Hybrid Cat. 5 cable, 4-wire + 4x Power enables efficient data and power transmission

Armoured construction provides enhanced protection against mechanical damage

Flame retardant fire behaviour improves safety in hazardous environments

Low Smoke Zero Halogen jacket material reduces toxic emissions in case of fire

Operating temperature range of -20 °C to 70 °C ensures versatility in various conditions

Screened conductors minimise electromagnetic interference for stable performance

Compliant with multiple standards including RoHS and UL Style 21282 for regulatory assurance

Applications


Used in industrial automation systems for reliable data and power transmission

Suitable for control panels and switchgear assemblies in manufacturing environments

Employed in robotics and automated machinery for efficient operation

Installed in outdoor electrical enclosures for protection against environmental factors

Applied in electrical distribution systems to support hybrid functionalities

What is the length of this Hybrid Cable?


The length of this Hybrid Cable is 500 m.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy