HARTING 945 Multi-Core Industrial Cable, 8 Cores, 1.5mm² 22 AWG, Screened, 100 m, Green Flame Retardant Non-Corrosive
- RS Stock No.:
- 742-237
- Mfr. Part No.:
- 09456000300
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
£876.13
(exc. VAT)
£1,051.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £876.13 |
*price indicative
- RS Stock No.:
- 742-237
- Mfr. Part No.:
- 09456000300
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Multi-Core Industrial Cable | |
| Series | 945 | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Jacket Colour | Green | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Voltage | 150V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 22AWG | |
| Fire Behaviour | UL | |
| Size of Strands | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Multi-Core Industrial Cable | ||
Series 945 | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Jacket Colour Green | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Voltage 150V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 22AWG | ||
Fire Behaviour UL | ||
Size of Strands 1.5mm² | ||
- COO (Country of Origin):
- DE
The HARTING Hybrid Cable is a robust solution designed for industrial environments, featuring a PROFINET Type B configuration. It combines data transmission and power supply capabilities, making it Ideal for hybrid system applications.
Features & Benefits
Robust design for industrial environment ensures durability and reliability
PROFINET-conform facilitates seamless integration in automation systems
Additional power supply supports versatile applications
Hybrid Cat. 5 cable, 4-wire + 4x Power enables efficient data and power transmission
Armoured construction provides enhanced protection against mechanical damage
Flame retardant fire behaviour improves safety in critical applications
Low Smoke Zero Halogen jacket material reduces toxic emissions in case of fire
Maximum operating temperature of 70 °C allows for use in demanding conditions
Minimum operating temperature of -20 °C ensures functionality in cold environments
Screened design reduces electromagnetic interference for stable performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the maximum operating temperature?
The maximum operating temperature is 70 °C.
Related links
- HARTING 945 Multi-Core Industrial Cable 1.5mm² 22 AWG 500 m, Green Flame Retardant Non-Corrosive
- HARTING 945 Multi-Core Industrial Cable 1.5mm² 26 AWG 500 m, Black Polyurethane Sheath
- HARTING 945 Multi-Core Industrial Cable 1.5mm² 26 AWG 100 m, Black Polyurethane Sheath
- Belden 70007NH Cat5e Ethernet Cable Screened Flame Retardant Non-Corrosive
- Belden 70006NH Cat5e Ethernet Cable Screened Flame Retardant Non-Corrosive
- Signs & Labels 6XV1878 Cat6a Cable SF/UTP Screened, Green Flame Retardant Non-Corrosive
- Murrelektronik Limited Cat6a Ethernet Cable Green RJ45 Male to RJ45 Male, Shielded Flame Retardant Non-Corrosive
- Siemens 6XV1870 Cat6a Ethernet Cable Shielded, Green Flame Retardant Non-Corrosive


