Huber+Suhner 23_SMA Series Coaxial Connector Flange Female SMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 889-355
- Mfr. Part No.:
- 23_SMA-50-0-61/199_NE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£23.73
(exc. VAT)
£28.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 212 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £23.73 |
| 10 + | £21.83 |
*price indicative
- RS Stock No.:
- 889-355
- Mfr. Part No.:
- 23_SMA-50-0-61/199_NE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Flange | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Cable Type | Coaxial Contact | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Body Plating | Stainless Steel | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Series | 23_SMA | |
| Standards/Approvals | UKCA | |
| Contact Material | Copper Beryllium | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Flange | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Cable Type Coaxial Contact | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Body Plating Stainless Steel | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Series 23_SMA | ||
Standards/Approvals UKCA | ||
Contact Material Copper Beryllium | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector offers reliable connectivity with a 50 Ohm impedance, designed for straight panel receptacle integration, ensuring excellent performance across demanding applications.
Excellent return loss for enhanced signal integrity
Compatible with PC3.5 and SK connectors for versatile connectivity
Designed for use in frequencies up to 18 GHz, promoting high-frequency applications
Constructed with Durable materials including stainless steel and copper beryllium alloy
Rated for 500 mating cycles, ensuring longevity and reliability
Related links
- Huber+Suhner 23_SMA Series Coaxial Connector Flange Female SMA Straight Body Stripped Line End
- Huber+Suhner SMA Series Coaxial Connector Flange Female SMA Straight Body Solder
- Huber+Suhner SMA Series Connector Panel Mount Male SMA Straight Body Solder
- Huber+Suhner SMA Series Connector Flange Male SMA Straight Body Solder
- Huber+Suhner 13_BMA Series Coaxial Connector Flange Male BMA Straight Body Solder
- Huber+Suhner BMA Series Coaxial Connector Bulkhead Male BMA Straight Body Solder
- Huber+Suhner 22_SMA Series Coaxial Connector Flange Female SMA Straight Body Solder
- Huber+Suhner 22_SHV Series Coaxial Connector Flange Female SHV Straight Body Solder

