Huber+Suhner SMA Series Connector Flange Male SMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 762-721
- Mfr. Part No.:
- 23_SMA-50-0-13/111_NE
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
£24.61
(exc. VAT)
£29.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 14 September 2026
- Plus 18 unit(s) shipping from 23 October 2026
- Plus 47 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.61 |
*price indicative
- RS Stock No.:
- 762-721
- Mfr. Part No.:
- 23_SMA-50-0-13/111_NE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | SMA | |
| Product Type | Connector | |
| Mount Type | Flange | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Bulkhead | Yes | |
| Operating Frequency | 18GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Polarity | Standard | |
| Termination Type | Solder | |
| Series | SMA | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type SMA | ||
Product Type Connector | ||
Mount Type Flange | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Bulkhead Yes | ||
Operating Frequency 18GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Polarity Standard | ||
Termination Type Solder | ||
Series SMA | ||
Contact Gender Female | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber+Suhner Coaxial Connector is a female SMA jack designed for 50 Ohm applications, specifically suited for straight panel receptacle and flange mount configurations.
Excellent return loss performance ensures optimal signal integrity
Suitable for operation in temperatures ranging from -65 °C to 125 °C
Compliant with RoHS and REACH regulations, ensuring environmental safety
Related links
- Huber+Suhner SMA Series Connector Flange Male SMA Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector Flange Female SMA Straight Body Solder
- Huber+Suhner SMA Series Connector Panel Mount Male SMA Straight Body Solder
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Male Male
- Huber+Suhner MMBX Series Coaxial Connector PCB Female MMBX Straight Body Solder
- Huber+Suhner 22_SMA Series Coaxial Connector Flange Female SMA Straight Body Solder
- Huber+Suhner SMA Series Connector Bulkhead Male SMA Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector Bulkhead Female SMA Straight Body Solder

