Huber+Suhner BMA Series Coaxial Connector Bulkhead Male BMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 889-836
- Mfr. Part No.:
- 12_BMA-50-0-3/199_NE
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£44.65
(exc. VAT)
£53.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £44.65 | - |
| 10 + | £41.08 | 7% |
*price indicative
- RS Stock No.:
- 889-836
- Mfr. Part No.:
- 12_BMA-50-0-3/199_NE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | BMA | |
| Mount Type | Bulkhead | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Size | 37.3 x 21.4 mm | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Silver | |
| Termination Type | Solder | |
| Polarity | Standard | |
| Maximum Operating Temperature | 125°C | |
| Series | BMA | |
| Contact Gender | Male | |
| Contact Material | Copper Beryllium | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type BMA | ||
Mount Type Bulkhead | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Size 37.3 x 21.4 mm | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Silver | ||
Termination Type Solder | ||
Polarity Standard | ||
Maximum Operating Temperature 125°C | ||
Series BMA | ||
Contact Gender Male | ||
Contact Material Copper Beryllium | ||
Standards/Approvals UKCA | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- PL
The Huber+Suhner coaxial connector is a reliable and high-performance component designed for optimal signal transmission in demanding environments, offering enhanced functionality for numerous applications.
Offers a range of floating configurations for flexible installation
Ensures high reliability and ease of assembly
Intermatable with OSP connector series
Supports frequencies up to 18 GHz for Advanced performance
Manufactured with gold and nickel plating for durability
Related links
- Huber+Suhner BMA Series Coaxial Connector Cable Male BMA Straight Body Crimp
- Huber+Suhner BMA Series Coaxial Connector Flange Female BMA Straight Body Solder
- Huber+Suhner 13_BMA Series Coaxial Connector Flange Male BMA Straight Body Solder
- Huber+Suhner RF Series RF Connector Cable Female BMA Straight Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Flange Female SMA Straight Body Solder
- Huber+Suhner 23_SMA Series Coaxial Connector Flange Female SMA Straight Body Solder
- Huber+Suhner SMA Series Connector Panel Mount Male SMA Straight Body Solder
- Huber+Suhner 23_BMA Series Coaxial Connector Flange Female BMA Straight Body Solder

