Huber+Suhner 22_SMA Series Coaxial Connector Flange Female SMA, 50 Ω, Straight Body Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£39.17

(exc. VAT)

£47.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 42 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£39.17
10 +£36.04

*price indicative

RS Stock No.:
889-306
Mfr. Part No.:
22_SMA-50-0-12/111_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

SMA

Product Type

Coaxial Connector

Mount Type

Flange

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Cable Type

Coaxial Contact

Bulkhead

Yes

Operating Frequency

18GHz

Body Plating

Gold Plated

Minimum Operating Temperature

-20°C

Termination Type

Solder

Maximum Operating Temperature

165°C

Series

22_SMA

Contact Gender

Female

Contact Material

Copper Beryllium

Standards/Approvals

UKCA

Contact Plating

Gold Plated

COO (Country of Origin):
PL
The Huber+Suhner coaxial connector offers reliable connectivity and designed for high-frequency applications, ensuring optimum performance and compliance with industry standards.

Excellent return loss for superior signal integrity

Intermateable with PC3.5 and SK, enhancing versatility

Supports frequencies up to 18 GHz, making it Ideal for Advanced applications

Weighs just 0.0031 kg, facilitating easy installation

Rated for 500 mating cycles, ensuring durability

Operates across a temperature range of -20 °C to 165 °C, suitable for various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy