Huber+Suhner SMA Series Connector Bulkhead Male SMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 762-713
- Mfr. Part No.:
- 22_SMA-50-0-15/111_NE
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
£38.22
(exc. VAT)
£45.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 63 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.22 |
*price indicative
- RS Stock No.:
- 762-713
- Mfr. Part No.:
- 22_SMA-50-0-15/111_NE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Bulkhead | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Bulkhead | Yes | |
| Operating Frequency | 18GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Standard | |
| Termination Type | Solder | |
| Series | SMA | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Bulkhead | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Bulkhead Yes | ||
Operating Frequency 18GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Polarity Standard | ||
Termination Type Solder | ||
Series SMA | ||
Contact Gender Female | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- PL
The Huber+Suhner Coaxial Connector is a 50 Ohm straight bulkhead receptacle designed for reliable connectivity in telecommunications and RF applications. It accommodates frequencies up to 18 GHz, ensuring high-performance transmission.
Lightweight design with a weight of only 0.0018 kg
Rated for 500 mating cycles for long-term usage
Operates efficiently in temperatures ranging from -65 °C to 165 °C
Related links
- Huber+Suhner SMA Series Coaxial Connector Bulkhead Female SMA Straight Body Solder
- Huber+Suhner 22_SMA Series Coaxial Connector Flange Female SMA Straight Body Solder
- Huber+Suhner 22_SMA Series Coaxial Connector Bulkhead Female Circular Coaxial Straight Body Solder Cup
- Huber+Suhner SMA Series Coaxial Connector Cable Female SMA Straight Body Solder
- Huber+Suhner MMBX Series Coaxial Connector PCB Female MMBX Straight Body Surface Mount
- Huber+Suhner SMC Series Coaxial Connector Bulkhead Female SMC Straight Body Solder
- Huber+Suhner SMA Series Connector Flange Male SMA Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector Flange Female SMA Straight Body Solder

