Huber+Suhner SMA Series Coaxial Connector Flange Female SMA, 50 Ω, Straight Body Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£25.16

(exc. VAT)

£30.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£25.16
10 +£23.15

*price indicative

RS Stock No.:
888-314
Mfr. Part No.:
23_SMA-50-0-12/111_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

SMA

Mount Type

Flange

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Size

5.7 x 16 mm

Bulkhead

No

Operating Frequency

18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Polarity

Standard

Series

SMA

Contact Gender

Female

Standards/Approvals

UKCA

Contact Material

Copper Beryllium

Contact Plating

Gold

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector is a 50 Ohm, straight panel receptacle designed for robust performance in high-frequency applications, offering reliable interconnections for a variety of systems.

Excellent return loss ensuring signal integrity

Compatible with PC3.5 and SK connections for versatile usage

Suitable for frequencies up to 18 GHz for high-speed applications

Crafted from copper beryllium alloy with gold plating for durability

Operates in temperatures ranging from -65 °C to 125 °C for broad environmental adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy