TE Connectivity 6-133 Series Plug BNC Connector
- RS Stock No.:
- 508-930
- Mfr. Part No.:
- 6-1337428-0
- Brand:
- TE Connectivity
Subtotal (1 tray of 80 units)*
£162.98
(exc. VAT)
£195.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 + | £162.98 | £2.037 |
*price indicative
- RS Stock No.:
- 508-930
- Mfr. Part No.:
- 6-1337428-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Plug | |
Coaxial Connector Type | BNC Connector | |
Series | 6-133 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Plug | ||
Coaxial Connector Type BNC Connector | ||
Series 6-133 | ||
- COO (Country of Origin):
- TW
The TE Connectivity BNC straight plug is designed for high-performance connectivity, particularly in 75 Ohm applications, ensuring reliable transmission of signals. Crafted from premium nickel plating, it guarantees durability while preventing corrosion and degradation over time. The meticulous engineering behind this connector enables seamless integration into your existing RG59B/ cabling systems, making it an ideal choice for a wide range of broadcast and video applications. With its straightforward installation process, this connector not only meets but exceeds industry standards, providing peace of mind for engineers and technicians who rely on top-notch components in their setups.
Suitable for a diverse array of applications, including broadcast and video technology
Constructed with nickel plating to enhance longevity and protect against environmental elements
Designed for 75 Ohm cabling, optimising signal integrity
Ensures straightforward installation, saving time and enhancing efficiency
Engineered to comply with relevant product compliance directives, ensuring quality and reliability
Obsolete designation indicates an opportunity to upcycle or replace with cutting-edge alternatives
Constructed with nickel plating to enhance longevity and protect against environmental elements
Designed for 75 Ohm cabling, optimising signal integrity
Ensures straightforward installation, saving time and enhancing efficiency
Engineered to comply with relevant product compliance directives, ensuring quality and reliability
Obsolete designation indicates an opportunity to upcycle or replace with cutting-edge alternatives
Related links
- TE Connectivity 2-331 Series Plug Cable BNC Connector Straight Body
- TE Connectivity 1-133 Series Plug Cable Circular Coaxial Connector Straight Body
- TE Connectivity 1-133 Series Plug Cable TNC Connector Straight Body
- TE Connectivity 1-133 Series Adapter BNC Connector Horizontal Body
- TE Connectivity 1-133 Series Crimp Termination, Straight Body
- TE Connectivity 5225 Series Crimp Termination, Straight Body
- TE Connectivity 5413 Series Through Hole Termination, Straight Body
- Molex 73415 Series Plug BNC Connector, Straight Body