TE Connectivity 10507 Series, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 480-219
- Mfr. Part No.:
- 1050762-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 10 units)*
£156.65
(exc. VAT)
£187.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £156.65 | £15.665 |
*price indicative
- RS Stock No.:
- 480-219
- Mfr. Part No.:
- 1050762-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMA Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | 10507 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMA Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 10507 | ||
- COO (Country of Origin):
- MX
The TE Connectivity SMA cable plug is engineered for high-performance applications, boasting a design tailored to deliver optimal signal integrity at frequencies of up to 26.5 GHz. Constructed with durable materials such as stainless steel and gold, this connector provides robust reliability and lasting performance even in challenging environments. With an impedance of 50 Ω, it facilitates seamless mating with compatible RF cable types like RG 402 Semi-Rigid, making it an ideal choice for various connectivity needs. The straight orientation of the cable connector and its mechanical attachment mechanism ensure easy installation, while the threaded coupling mechanism delivers a secure connection. This exceptional connector assembly is perfect for users seeking dependable and efficient RF connectivity solutions.
Designed for enhanced signal integrity in high-frequency applications
Constructed with premium materials to ensure durability and reliability
Seamless compatibility with RG 402 Semi-Rigid cable types
Straight cable orientation optimizes installation and usage
Threaded coupling mechanism guarantees a secure and stable connection
Sealable construction prevents ingress and maintains performance
Low bromine and chlorine content reflects a commitment to environmental standards
Mechanical contact captivation design enhances overall robustness
Constructed with premium materials to ensure durability and reliability
Seamless compatibility with RG 402 Semi-Rigid cable types
Straight cable orientation optimizes installation and usage
Threaded coupling mechanism guarantees a secure and stable connection
Sealable construction prevents ingress and maintains performance
Low bromine and chlorine content reflects a commitment to environmental standards
Mechanical contact captivation design enhances overall robustness
Related links
- TE Connectivity 10507 Series 50Ω Straight Body
- TE Connectivity 10507 Series Plug Cable Mount SMA Connector Straight Body
- TE Connectivity 10507 Series Solder Termination, Straight Body
- TE Connectivity 10507 Series Cable Termination, Straight Body
- TE Connectivity 10507 Series 50Ω Straight Body
- TE Connectivity 10507 Series Cable Circular Coaxial Connector Straight Body
- TE Connectivity 10516 Series Solder Termination, Straight Body
- TE Connectivity 2001 5119 00 Series 50Ω Straight Body

