TE Connectivity 10455 Series Plug Cable SSMA Connector, Crimp Termination, Right Angle Body
- RS Stock No.:
- 469-239
- Mfr. Part No.:
- 1045507-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£233.40
(exc. VAT)
£280.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £233.40 | £116.70 |
*price indicative
- RS Stock No.:
- 469-239
- Mfr. Part No.:
- 1045507-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Plug | |
| Coaxial Connector Type | SSMA Connector | |
| Mounting Type | Cable | |
| Termination Method | Crimp | |
| Body Orientation | Right Angle | |
| Series | 10455 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Plug | ||
Coaxial Connector Type SSMA Connector | ||
Mounting Type Cable | ||
Termination Method Crimp | ||
Body Orientation Right Angle | ||
Series 10455 | ||
- COO (Country of Origin):
- US
The TE Connectivity RF connector features the SSMA RF interface, delivering exceptional performance for applications requiring reliable connections. Designed for compatibility with RG 178 and RG 196 cables, this plug connector is rated for an impressive operating frequency of up to 18 GHz. Its robust design includes a stainless steel body, providing durability and a gold plating that enhances electrical performance while reducing wear. The sealable design ensures protection against environmental challenges, making it ideal for various demanding applications such as aerospace and defence. With mechanical attachment methods ensuring stable connectivity, this connector is tailored for those who require top-of-the-line solutions in their RF signalling systems. The attention to quality and precision in construction affirms its position as a leading choice among professionals seeking to optimise signal integrity.
Compatible with multiple RF cable types for flexible integration
Designed for a broad operational temperature range, ensuring reliability in diverse environments
Incorporates crimp termination for secure connections
Features a threaded coupling mechanism for enhanced stability
Utilises low halogen materials, aligning with modern eco-friendly standards
Comes with an interfacial seal for improved moisture protection
Designed for a broad operational temperature range, ensuring reliability in diverse environments
Incorporates crimp termination for secure connections
Features a threaded coupling mechanism for enhanced stability
Utilises low halogen materials, aligning with modern eco-friendly standards
Comes with an interfacial seal for improved moisture protection
Related links
- RS PRO 50Ω Right Angle Body
- TE Connectivity 10564 Series Crimp Termination, Right Angle Body
- TE Connectivity 1408149-1 Series Crimp Termination, Right Angle Body
- TE Connectivity 10520 Series Crimp Termination, Right Angle Body
- TE Connectivity 5413 Series Crimp Termination, Right Angle Body
- TE Connectivity 4140 Series Plug Cable Mount SMB Connector Right Angle Body
- TE Connectivity SSMA Series Plug Cable Mount SSMA Connector Straight Body
- RS PRO 50Ω Right Angle Body

