TE Connectivity SSMA Series Plug Cable Mount SSMA Connector, Solder Termination, Straight Body

Subtotal (1 pack of 5 units)*

£155.48

(exc. VAT)

£186.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£155.48£31.096

*price indicative

RS Stock No.:
474-232
Mfr. Part No.:
1045351-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Plug

Coaxial Connector Type

SSMA Connector

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Series

SSMA

COO (Country of Origin):
US
The TE Connectivity SSMA connector offers unparalleled connectivity for RF applications, marrying robust design with versatile functionality. Engineered for high-frequency performance up to 38 GHz, this plug-style connection ensures optimal signal integrity, making it a reliable choice for demanding environments. Its threaded coupling mechanism promotes secure connections, while the stainless steel body enhances durability, making it suitable for various wiring scenarios. With an impressive temperature range of -65 to 165 °C, this connector can endure challenging conditions without compromising performance. The sealable design adds an extra layer of reliability, preventing contamination and ensuring longevity in diverse applications. Designed for seamless integration with RG 405 semi-rigid cables, the connector also features gold-plated contacts for superior conductivity and corrosion resistance, ensuring consistent performance throughout its operational life.

Suitable for cable mount applications, enhancing installation flexibility
Sealable design prevents environmental ingress, extending component life
Impedance of 50 Ω provides optimal performance for RF applications
Straight cable connector orientation allows for streamlined installations
Constructed from stainless steel for enhanced strength and durability
Copper, nickel underplating of the connector center contact ensures excellent conductivity
Low halogen content meets environmental standards for eco-friendly usage
No RF contact captivation method facilitates easy assembly and maintenance

Related links