TE Connectivity 2477171 Series, Plug Cable Mount SMC Connector, Solder Termination, Straight Body
- RS Stock No.:
- 205-386
- Mfr. Part No.:
- 2477171-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£7.98
(exc. VAT)
£9.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 114 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.98 |
| 10 - 24 | £7.34 |
| 25 + | £6.48 |
*price indicative
- RS Stock No.:
- 205-386
- Mfr. Part No.:
- 2477171-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMC Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | +65°C | |
| Maximum Operating Temperature | +165°C | |
| Series | 2477171 | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Series Number | 2477171 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMC Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Operating Frequency 6GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature +65°C | ||
Maximum Operating Temperature +165°C | ||
Series 2477171 | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Series Number 2477171 | ||
- COO (Country of Origin):
- TW
The TE Connectivity SMC connectors are miniature and lightweight, designed for use in critical applications where limited space and vibration are of major concern. These connectors are designed in accordance with the requirements of specification MIL-C-39012, Class II, Category B. They have a constant impedance of 50 ohm, a voltage rating of 350 volts, and operate at frequencies up to 10 GHz. This SMC connectors have a threaded coupling and can be used with a wide range of miniature coaxial cable sizes including RG 174, 188A and 316.
Threaded interface
Miniature screw on coupling
Three piece design
Connector bodies pre assembled
Centre conductor and braid terminated with the same tool
Low noise level
PTFE dielectric
Miniature screw on coupling
Three piece design
Connector bodies pre assembled
Centre conductor and braid terminated with the same tool
Low noise level
PTFE dielectric
Applications
Antennas
GPS tracking
GSM cellular
Instrumentation
Telecommunications
PC/LAN
Video systems
GPS tracking
GSM cellular
Instrumentation
Telecommunications
PC/LAN
Video systems
Related links
- TE Connectivity 2477166 Series Solder Termination, Straight Body
- TE Connectivity 2477167 Series Solder Termination, Straight Body
- Hirose Solder Termination, Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity 2477172 Series Plug Cable Mount SMC Connector Right Angled Body
- Huber+Suhner 11_SMC-50-2-10/111_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_SMC-50-2-10/133_NE Series 50Ω Straight Body
- RS PRO 50Ω Straight Body

