TE Connectivity 2477172 Series Plug Cable Mount SMC Connector, Solder Termination, Right Angled Body

Bulk discount available

Subtotal (1 unit)*

£23.30

(exc. VAT)

£27.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£23.30
10 +£21.43

*price indicative

RS Stock No.:
205-387
Mfr. Part No.:
2477172-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

SMC Connector

Gender

Plug

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Right Angled

Operating Frequency

6GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

+165°C

Series

2477172

Contact Material

Beryllium Copper

Contact Plating

Gold

Series Number

2477172

COO (Country of Origin):
TW
The TE Connectivity SMC connectors are miniature and lightweight, designed for use in critical applications where limited space and vibration are of major concern. These connectors are designed in accordance with the requirements of specification MIL-C-39012, Class II, Category B. They have a constant impedance of 50 ohm, a voltage rating of 350 volts, and operate at frequencies up to 10 GHz. This SMC connectors have a threaded coupling and can be used with a wide range of miniature coaxial cable sizes including RG 174, 188A and 316.

Threaded interface
Miniature screw on coupling
Three piece design
Connector bodies pre assembled
Centre conductor and braid terminated with the same tool
Low noise level
PTFE dielectric

Applications


Antennas
GPS tracking
GSM cellular
Instrumentation
Telecommunications
PC/LAN
Video systems

Related links