TE Connectivity 2284 Series Snapped SMB Connector, Through Hole Termination, Right Angled Body
- RS Stock No.:
- 470-775
- Mfr. Part No.:
- 228435-1
- Brand:
- TE Connectivity
Subtotal (1 box of 10 units)*
£166.83
(exc. VAT)
£200.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £166.83 | £16.683 |
*price indicative
- RS Stock No.:
- 470-775
- Mfr. Part No.:
- 228435-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMB Connector | |
| Mounting Type | Snapped | |
| Termination Method | Through Hole | |
| Body Orientation | Right Angled | |
| Series | 2284 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMB Connector | ||
Mounting Type Snapped | ||
Termination Method Through Hole | ||
Body Orientation Right Angled | ||
Series 2284 | ||
- COO (Country of Origin):
- MX
The TE Connectivity SMB Connector: Jack, Right-Angle Mount, is expertly designed for seamless integration into PCB applications. This connector is ideal for high-frequency RF applications, providing a robust solution for reliable connectivity. Engineered from durable brass with nickel and tin plating, it guarantees exceptional performance and longevity. Its snap-fit coupling mechanism ensures quick assembly and stability, making it an essential choice for designers looking for efficiency and reliability. With a compact design that includes a right-angle orientation, this connector reduces space constraints while maintaining optimal signal integrity. The low halogen content and RoHS compliance also make it a responsible choice for environmentally conscious projects.
Engineered for high-frequency performance, assuring excellent signal integrity
Right-angle orientation optimizes PCB space usage while allowing for easy routing of connections
Snap-fit coupling mechanism simplifies assembly and enhances stability
Constructed from durable materials for long-lasting performance in demanding applications
Right-angle orientation optimizes PCB space usage while allowing for easy routing of connections
Snap-fit coupling mechanism simplifies assembly and enhances stability
Constructed from durable materials for long-lasting performance in demanding applications
Related links
- TE Connectivity 2477169 Series PCB Termination, Right Angled Body
- TE Connectivity 2477168 Series Solder Termination, Right Angled Body
- TE Connectivity 2253 Series Plug Cable N Connector Crimp Termination, Right Angled Body
- TE Connectivity 2271 Series Through Hole Termination, Right Angled Body
- TE Connectivity 2477170 Series PCB Termination, Right Angled Body
- TE Connectivity 2477172 Series Plug Cable Mount SMC Connector Right Angled Body
- Wurth Elektronik WR-TNC Series Wire Termination, Right Angled Body
- Huber+Suhner 16_N Series Plug Cable Mount N Connector Right Angled Body

