Wurth Elektronik WR-TNC Series, Plug Cable Circular Coaxial Connector, Wire Termination, Right Angled Body

Bulk discount available

Subtotal (1 unit)*

£14.22

(exc. VAT)

£17.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£14.22
10 +£13.09

*price indicative

RS Stock No.:
181-956
Mfr. Part No.:
67036026210320
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Gender

Male

Coaxial Connector Type

Circular Coaxial Connector

Mounting Type

Cable

Termination Method

Wire

Body Orientation

Right Angled

Series

WR-TNC

COO (Country of Origin):
TW
The Wurth Elektronik TNC Cable Connector is ideal for applications in network and communications, RF test and measurement equipment, industrial settings, high power machinery, and environments subject to outdoor or humid conditions. It operates within a temperature range of 40°C to +100°C. The connector is RoHS compliant, ensuring it meets environmental and safety standards for lead free materials. Its robust design ensures reliable performance in demanding applications, providing secure and stable signal transmission.

Mating cycle is 500 Cycles
Impedance of 50Ω
Insulation resistance is 5000M Ohm
Withstanding voltage of 1500 Vrms
Screw mating

Related links