Wurth Elektronik WR-TNC Series, Jack Through Hole TNC Connector, 50Ω, PCB Termination, Right Angle Body
- RS Stock No.:
- 558-890
- Mfr. Part No.:
- 67011002241507
- Brand:
- Wurth Elektronik
Subtotal (1 unit)*
£12.75
(exc. VAT)
£15.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 50 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.75 |
*price indicative
- RS Stock No.:
- 558-890
- Mfr. Part No.:
- 67011002241507
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Gender | Female | |
| Coaxial Connector Type | TNC Connector | |
| Mounting Type | Through Hole | |
| Impedance | 50Ω | |
| Termination Method | PCB | |
| Body Orientation | Right Angle | |
| Series | WR-TNC | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Female | ||
Coaxial Connector Type TNC Connector | ||
Mounting Type Through Hole | ||
Impedance 50Ω | ||
Termination Method PCB | ||
Body Orientation Right Angle | ||
Series WR-TNC | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik BNC PCB connector features an interface compliant with MIL-STD-348. It supports a minimum mating cycle of 100 cycles for dependable operation. With an impedance of 50Ω and an insulation resistance of 5000MΩ (minimum), it ensures consistent electrical performance. The connector is designed to withstand a voltage of 1500Vrms (minimum), offering reliable and secure functionality in various high-performance applications.
Nickel and gold plating
Related links
- Wurth Elektronik WR-TNC Series Wire Termination, Right Angled Body
- Wurth Elektronik WR-TNC Series Wire Termination, Right Angled Body
- Wurth Elektronik WR-TNC Series Wire Termination, Straight Body
- Wurth Elektronik WR-TNC Series Wire Termination, Straight Body
- Wurth Elektronik WR-MCX Series 50Ω Right Angle Body
- Wurth Elektronik WR-SMA Series 50Ω Right Angle Body
- Wurth Elektronik WR-SMB Series Solder Termination, Right Angle Body
- Wurth Elektronik WR-MMCX Series Solder Termination, Right Angle Body

