Wurth Elektronik WR-SMA Series, Jack Through Hole SMA Connector, 50Ω, PCB Termination, Right Angle Body

Subtotal (1 unit)*

£19.03

(exc. VAT)

£22.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.03

*price indicative

RS Stock No.:
558-884
Mfr. Part No.:
60311082111559
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Gender

Female

Coaxial Connector Type

SMA Connector

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

PCB

Body Orientation

Right Angle

Series

WR-SMA

COO (Country of Origin):
TW
The Wurth Elektronik Connector features an interface compliant with MIL-STD-348. It supports a mating cycle of 500 cycles for reliable performance. The connector has an impedance of 50Ω and an insulation resistance of 5000MΩ (minimum). It is designed to withstand a voltage of 1000Vrms (minimum), ensuring durability and safety in high-performance applications.

IP67 ingress protection rated

Related links