Wurth Elektronik WR-SMA Series, Jack Through Hole SMA Connector, 50Ω, PCB Termination, Right Angle Body
- RS Stock No.:
- 558-878
- Mfr. Part No.:
- 60316002111357
- Brand:
- Wurth Elektronik
Subtotal (1 unit)*
£8.94
(exc. VAT)
£10.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 340 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.94 |
*price indicative
- RS Stock No.:
- 558-878
- Mfr. Part No.:
- 60316002111357
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Coaxial Connector Type | SMA Connector | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| Impedance | 50Ω | |
| Termination Method | PCB | |
| Body Orientation | Right Angle | |
| Series | WR-SMA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Coaxial Connector Type SMA Connector | ||
Gender Female | ||
Mounting Type Through Hole | ||
Impedance 50Ω | ||
Termination Method PCB | ||
Body Orientation Right Angle | ||
Series WR-SMA | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Connector features an interface in compliance with MIL-STD-348. It offers a mating cycle of 500 cycles for long-lasting use. The connector has an impedance of 50Ω and an insulation resistance of 5000MΩ (minimum). It is designed to withstand a voltage of 1000Vrms (minimum) for reliable performance.
IP67 ingress protection rated
Related links
- Wurth Elektronik WR-SMA Series 50Ω Right Angle Body
- Wurth Elektronik WR-SMA Series Solder Termination, Right Angle Body
- Wurth Elektronik WR-SMA Series Solder Termination, Right Angle Body
- Wurth Elektronik WR-RPSMA Series Solder Termination, Right Angle Body
- Wurth Elektronik WR-RPSMA Series Solder Termination, Right Angle Body
- Amphenol RF SMA Series 50Ω Right Angle Body
- Wurth Elektronik WR-TNC Series 50Ω Right Angle Body
- Wurth Elektronik WR-SMB Series Solder Termination, Right Angle Body

