Wurth Elektronik WR-SMA Series, Jack Surface Mount SMA Connector, Solder Termination, Straight Body

Subtotal (1 tray of 180 units)*

£1,119.24

(exc. VAT)

£1,343.16

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 180 unit(s), ready to ship
Units
Per unit
Per Tray*
180 +£6.218£1,119.24

*price indicative

RS Stock No.:
180-9907
Mfr. Part No.:
60312202114511
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Surface Mount

Termination Method

Solder

Body Orientation

Straight

Size

Standard

Operating Frequency

18GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold over Nickel

Maximum Operating Temperature

+165°C

Series

WR-SMA

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Mating Type

Threaded

COO (Country of Origin):
TW
The Wurth Elektronik WR-SMA is a End Launch mount, straight oriented, jack flat tab with THT grounding pins for 2.8mm PCB.

RoHS compliant
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Brass body material

Related links