TE Connectivity 2477170 Series, Jack PCB Mount SMC Connector, PCB Termination, Right Angled Body
- RS Stock No.:
- 205-385
- Mfr. Part No.:
- 2477170-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£9.64
(exc. VAT)
£11.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 245 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.64 |
| 10 + | £8.87 |
*price indicative
- RS Stock No.:
- 205-385
- Mfr. Part No.:
- 2477170-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMC Connector | |
| Gender | Female | |
| Mounting Type | PCB Mount | |
| Termination Method | PCB | |
| Body Orientation | Right Angled | |
| Operating Frequency | 10GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Gold | |
| Maximum Operating Temperature | +165°C | |
| Series | 2477170 | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Series Number | 2477170 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMC Connector | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Termination Method PCB | ||
Body Orientation Right Angled | ||
Operating Frequency 10GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Gold | ||
Maximum Operating Temperature +165°C | ||
Series 2477170 | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Series Number 2477170 | ||
- COO (Country of Origin):
- TW
The TE Connectivity SMC connectors are miniature and lightweight, designed for use in critical applications where limited space and vibration are of major concern. These connectors are designed in accordance with the requirements of specification MIL-C-39012, Class II, Category B. They have a constant impedance of 50 ohm, a voltage rating of 350 volts, and operate at frequencies up to 10 GHz. This SMC connectors have a threaded coupling and can be used with a wide range of miniature coaxial cable sizes including RG 174, 188A and 316.
Threaded interface
Miniature screw on coupling
Three piece design
Connector bodies pre assembled
Centre conductor and braid terminated with the same tool
Low noise level
PTFE dielectric
Miniature screw on coupling
Three piece design
Connector bodies pre assembled
Centre conductor and braid terminated with the same tool
Low noise level
PTFE dielectric
Applications
Antennas
GPS tracking
GSM cellular
Instrumentation
Telecommunications
PC/LAN
Video systems
GPS tracking
GSM cellular
Instrumentation
Telecommunications
PC/LAN
Video systems
Related links
- TE Connectivity 2477169 Series PCB Termination, Right Angled Body
- TE Connectivity 2477168 Series Solder Termination, Right Angled Body
- TE Connectivity 2477165 Series Solder Termination, Vertical Body
- TE Connectivity 2477172 Series Plug Cable Mount SMC Connector Right Angled Body
- Wurth Elektronik WR-TNC Series Wire Termination, Right Angled Body
- TE Connectivity 2284 Series Snapped SMB Connector Right Angled Body
- TE Connectivity 2253 Series Plug Cable N Connector Crimp Termination, Right Angled Body
- TE Connectivity 2271 Series Through Hole Termination, Right Angled Body

