Huber+Suhner 82_SK Series SMA Connector Screw Female SK, 50 Ω, Straight Body PCB
- RS Stock No.:
- 191-925
- Mfr. Part No.:
- 82_SK-S50-0-200/199_NE
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
£69.46
(exc. VAT)
£83.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.46 |
*price indicative
- RS Stock No.:
- 191-925
- Mfr. Part No.:
- 82_SK-S50-0-200/199_NE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | SMA Connector | |
| Coaxial Connector Type | SK | |
| Mount Type | Screw | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Operating Frequency | 67GHz | |
| Body Plating | Passivated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | PCB | |
| Maximum Operating Temperature | 165°C | |
| Series | 82_SK | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | UKCA, RoHS, REACH, IEEE Std 287, CE | |
| Contact Plating | Gold Plating | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type SMA Connector | ||
Coaxial Connector Type SK | ||
Mount Type Screw | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Operating Frequency 67GHz | ||
Body Plating Passivated | ||
Minimum Operating Temperature -40°C | ||
Termination Type PCB | ||
Maximum Operating Temperature 165°C | ||
Series 82_SK | ||
Contact Gender Female | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals UKCA, RoHS, REACH, IEEE Std 287, CE | ||
Contact Plating Gold Plating | ||
- COO (Country of Origin):
- KR
The Huber & Suhner Coaxial Connector is designed for microstrip configurations, ensuring fast and easy installation. It supports precision testing up to 40 GHz, delivering reliable high-frequency performance.
Reusable design
Mechanical intermateable with SMA and PC 3.5
Related links
- Huber+Suhner 82_SK Series SMA Connector Screw Female SK Straight Body PCB
- Huber+Suhner 92_SK Series SMA Connector Screw Female SK Straight Body PCB
- Huber+Suhner 82_SMA Series SMA Connector Screw Female SMA Straight Body PCB
- Huber+Suhner 82_PC185 Series SMA Connector Screw Female PC 2.4 Straight Body PCB
- Huber+Suhner 92_PC1 Series SMA Connector Screw Female PC 2.4 Straight Body PCB
- Huber+Suhner 92_PC185 Series SMA Connector Screw Female PC 2.4 Straight Body PCB
- Huber+Suhner 82_PC24 Series SMA Connector Screw Female PC 2.4 Straight Body PCB
- Huber+Suhner 92_PC24 Series SMA Connector Screw Female PC 2.4 Straight Body PCB

