Huber+Suhner 82_SMA Series Screw Female SMA, 50 Ω, Straight Body PCB
- RS Stock No.:
- 191-921
- Mfr. Part No.:
- 82_SMA-S50-0-200/199_NE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
£44.68
(exc. VAT)
£53.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £44.68 |
| 10 + | £41.09 |
*price indicative
- RS Stock No.:
- 191-921
- Mfr. Part No.:
- 82_SMA-S50-0-200/199_NE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | SMA | |
| Product Type | SMA Connector | |
| Mount Type | Screw | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | PCB | |
| Contact Gender | Female | |
| Series | 82_SMA | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type SMA | ||
Product Type SMA Connector | ||
Mount Type Screw | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 165°C | ||
Termination Type PCB | ||
Contact Gender Female | ||
Series 82_SMA | ||
Standards/Approvals CE, UKCA, RoHS | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- KR
The Huber & Suhner Coaxial Connector is designed for microstrip configurations, ensuring fast and easy installation. It supports precision testing up to 26.5 GHz, delivering reliable high-frequency performance.
Reusable design
Mechanical intermateable with PC 3.5
Related links
- Huber+Suhner 82_SMA Series Screw Female SMA Straight Body PCB
- Huber+Suhner 82_PC1 Series Screw Female Straight Body PCB
- Huber+Suhner 92_PC1 Series Screw Female Straight Body PCB
- Huber+Suhner 82_PC24 Series Screw Female Straight Body PCB
- Huber+Suhner 92_PC185 Series Screw Female Straight Body PCB
- Huber+Suhner 82_SK Series Screw Female SK Straight Body PCB
- Huber+Suhner 92_SK Series Screw Female SK Straight Body PCB
- Huber+Suhner 82_PC185 Series Screw Female PC 2.4 Straight Body PCB

