Huber+Suhner 82_PC24 Series, Jack Thread Mount PC 2.4, PCB Termination, Straight Body

Subtotal (1 unit)*

£68.42

(exc. VAT)

£82.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.42

*price indicative

RS Stock No.:
191-930
Mfr. Part No.:
82_PC24-S50-0-200/199_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Gender

Female

Coaxial Connector Type

PC 2.4

Mounting Type

Thread Mount

Termination Method

PCB

Body Orientation

Straight

Series

82_PC24

COO (Country of Origin):
KR
The Huber & Suhner Coaxial Connector is designed for microstrip configurations, ensuring fast and easy installation. It supports precision testing up to 50 GHz, delivering reliable high-frequency performance.

Reusable design
Mechanical intermateable with PC 1.85

Related links