Huber+Suhner 92_PC185 Series, Jack Thread Mount PC 2.4, PCB Termination, Straight Body
- RS Stock No.:
- 191-937
- Mfr. Part No.:
- 92_PC185-S50-0-200/199_NE
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
£136.13
(exc. VAT)
£163.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £136.13 |
*price indicative
- RS Stock No.:
- 191-937
- Mfr. Part No.:
- 92_PC185-S50-0-200/199_NE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Gender | Female | |
| Coaxial Connector Type | PC 2.4 | |
| Mounting Type | Thread Mount | |
| Termination Method | PCB | |
| Body Orientation | Straight | |
| Series | 92_PC185 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Gender Female | ||
Coaxial Connector Type PC 2.4 | ||
Mounting Type Thread Mount | ||
Termination Method PCB | ||
Body Orientation Straight | ||
Series 92_PC185 | ||
- COO (Country of Origin):
- KR
The Huber & Suhner Coaxial Connector is designed for microstrip configurations, ensuring fast and easy installation. It supports precision testing up to 67 GHz, delivering reliable high-frequency performance.
Reusable design
Mechanical intermateable with PC 2.4
Mechanical intermateable with PC 2.4
Related links
- Huber+Suhner 82_PC185 Series PCB Termination, Straight Body
- Huber+Suhner 82_PC24 Series PCB Termination, Straight Body
- Huber+Suhner 92_PC1 Series PCB Termination, Straight Body
- Huber+Suhner 92_PC24 Series PCB Termination, Straight Body
- Huber+Suhner 82_PC1 Series PCB Termination, Straight Body
- Huber+Suhner 82_SK Series PCB Termination, Straight Body
- Huber+Suhner 82_SMA Series PCB Termination, Straight Body
- Huber+Suhner 92_SK Series PCB Termination, Straight Body

