Huber+Suhner 92_SK Series SMA Connector Thread Mount Female SK, 50 Ω, Straight Body PCB

Subtotal (1 unit)*

£109.16

(exc. VAT)

£130.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£109.16

*price indicative

RS Stock No.:
191-928
Mfr. Part No.:
92_SK-S50-0-200/199_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

SK

Product Type

SMA Connector

Mount Type

Thread Mount

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

165°C

Termination Type

PCB

Series

92_SK

Contact Gender

Female

Standards/Approvals

CE, RoHS, UKCA

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
KR
The Huber & Suhner Coaxial Connector is designed for microstrip configurations, ensuring fast and easy installation. It supports precision testing up to 40 GHz, delivering reliable high-frequency performance.

Reusable design

Mechanical intermateable with SMA and PC 3.5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy