Huber+Suhner 82_SMA Series, Jack Thread Mount SMA Connector, PCB Termination, Straight Body
- RS Stock No.:
- 191-922
- Mfr. Part No.:
- 82_SMA-S50-0-201/199_NE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
£38.80
(exc. VAT)
£46.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 9 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £38.80 |
| 10 + | £35.69 |
*price indicative
- RS Stock No.:
- 191-922
- Mfr. Part No.:
- 82_SMA-S50-0-201/199_NE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | SMA Connector | |
| Gender | Female | |
| Mounting Type | Thread Mount | |
| Termination Method | PCB | |
| Body Orientation | Straight | |
| Series | 82_SMA | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type SMA Connector | ||
Gender Female | ||
Mounting Type Thread Mount | ||
Termination Method PCB | ||
Body Orientation Straight | ||
Series 82_SMA | ||
- COO (Country of Origin):
- KR
The Huber & Suhner Coaxial Connector is designed for microstrip configurations, ensuring fast and easy installation. It supports precision testing up to 26.5 GHz, delivering reliable high-frequency performance.
Reusable design
Mechanical intermateable with PC 3.5
Mechanical intermateable with PC 3.5
Related links
- Huber+Suhner 82_SMA Series PCB Termination, Straight Body
- Huber+Suhner 82_SK Series PCB Termination, Straight Body
- Huber+Suhner 82_PC185 Series PCB Termination, Straight Body
- Huber+Suhner 82_PC24 Series PCB Termination, Straight Body
- Huber+Suhner 82_SMA Series Socket PCB Mount Coaxial PCB Connector Straight Body
- Huber+Suhner 92_PC1 Series PCB Termination, Straight Body
- Huber+Suhner 92_PC185 Series PCB Termination, Straight Body
- Huber+Suhner 92_PC24 Series PCB Termination, Straight Body

