Fluke A3000 FC Clamp Meter, 400 mA 400 A 600 V dc 600 V ac CAT III Non-Contact Voltage Detector, RSCAL

Subtotal (1 unit)*

£310.00

(exc. VAT)

£372.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£310.00

*price indicative

RS Stock No.:
810-9035
Mfr. Part No.:
FLK-A3000 FC
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Clamp Meter

Maximum DC Current Measurement

400mA

Maximum AC Voltage Measurement

600V ac

Maximum DC Voltage Measurement

600V dc

Maximum Resistance Measurement

50mΩ

Model Number

A3000 FC

DC Voltage Resolution

0.1 mV dc

Maximum Jaw Opening

34mm

AC Current Resolution

100mA

Clamp Meter Type

AC Current Clamp Meter

AC Current Accuracy

±2 % rdg + 5 Digits

Temperature Resolution

0.1°C

DC Voltage Accuracy

0.09 % + 2

Temperature Measurement Accuracy

±0.5 %

Minimum Operating Temperature

-10°C

AC Voltage Accuracy

1.0 % + 3

Maximum Operating Temperature

50°C

Height

203mm

Standards/Approvals

No

Weight

220g

Width

74.9mm

Length

203mm

Functions Measured

AC Current

True RMS

Yes

Battery Life

400h

Calibrated

RSCAL

Non-Contact Voltage Detector

Yes

Maximum Temperature Measurement

50°C

Maximum AC Current Measurement

400A

Power Source

Battery

Safety Category Voltage

600V

Display Type

LCD

Safety Category Level

CAT III

Battery Type

2 x AA

RoHS Status: Exempt

COO (Country of Origin):
CN

Fluke Clamp Meter, 400A Maximum AC Current, 600V Maximum DC Voltage - FLK-A3000 FC


This clamp meter is a handheld instrument designed to measure AC current and related electrical parameters in industrial and field environments. It combines non-contact voltage detection with temperature sensing and true RMS measurement to support accurate diagnostics on live conductors and systems up to 600V. The device is battery powered and built to operate across typical site temperatures.

Features and Benefits:


• True RMS measurement ensures accurate AC current readings up to 400A
• Non-contact voltage sensing enhances safety during live checks
• 34mm jaw enables clamping around various conductor sizes
• DC voltage resolution 0.1 mV supports fine measurement detail
• Low-resistance measurement down to 50 mΩ aids contact/continuity diagnostics
• Battery life approximately 400h reduces battery-change interruptions

Applications


• Suitable for electricians testing distribution circuits up to 600V
• Ideal for maintenance teams measuring motor inrush currents
• Used with HVAC systems to check current and temperature
• Can be used for fault-finding on industrial control panels
• Used for verifying DC supply rails and voltage stability

What battery type does it use and how long will they last in typical use?


It uses two AA batteries and provides around 400h of operation under normal measurement conditions.

What environmental range can it withstand during fieldwork?


The instrument operates between -10 °C and 50 °C, suitable for most indoor and sheltered outdoor tasks.

How precise are its DC and AC voltage measurements?


DC voltage accuracy is specified as 0.09% plus 2 digits while AC voltage accuracy is 1.0% plus 3 digits for quantitative assessments.

What safety rating applies when working on building electrical systems?


It is rated to CAT III at 600V, aligning with distribution-level use in commercial installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy