Fluke 374 FC Clamp Meter, 600 A 600 A ac 1000 V dc 1000 V ac CAT III, CAT IV Non-Contact Voltage Detector, RSCAL

Subtotal (1 unit)*

£600.00

(exc. VAT)

£720.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 17 August 2026
  • Plus 10 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£600.00

*price indicative

RS Stock No.:
905-6982
Mfr. Part No.:
FLUKE-374 FC
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Clamp Meter

Resistance Resolution

Maximum DC Current Measurement

600A

Maximum AC Voltage Measurement

1000V ac

Maximum DC Voltage Measurement

1000V dc

Maximum Resistance Measurement

6000Ω

Model Number

374 FC

AC Voltage Resolution

100mV ac

DC Voltage Resolution

100 mV dc

AC Current Accuracy

±2 % rdg + 5 Digits

DC Current Accuracy

±2 % rdg + 5 Digits

DC Current Resolution

100mA

Resistance Measurement Accuracy

±1 % rdg + 5 Digits

AC Current Resolution

100mA

Minimum Operating Temperature

-10°C

AC Voltage Accuracy

±1.5 % rdg + 5 Digits

Maximum Jaw Opening

34mm

Clamp Meter Type

AC/DC Clamp Meter

DC Voltage Accuracy

±1 % rdg + 5 Digits

Maximum Operating Temperature

50°C

Width

85mm

Length

249mm

Standards/Approvals

IEC 61010-1IEC 61010-2-032IEC 61010-2-033IEC 60529: IP30FCC ID:T68-FBLEIC:6627A-FBLEIEC 61326-1IEC 61326-2-2CISPR 11

Height

45mm

Weight

395g

Functions Measured

Temperature, Resistance, DC Current, AC Voltage, AC Current, DC Voltage

True RMS

Yes

Calibrated

RSCAL

Non-Contact Voltage Detector

Yes

Display Type

LCD Backlight

Maximum AC Current Measurement

600A ac

Safety Category Level

CAT III, CAT IV

Battery Type

AA IEC LR06

Power Source

Battery

Safety Category Voltage

1000, 600V

RoHS Status: Exempt

COO (Country of Origin):
CN

Fluke Clamp Meter, 600A Maximum AC Current Measurement, 1000V Maximum DC Voltage Measurement - FLUKE-374 FC


This clamp meter is a handheld electrical test instrument designed for troubleshooting and measurement in industrial and maintenance environments. It measures AC and DC voltage and current, resistance and temperature while offering wireless data transmission to mobile devices for remote viewing and Record keeping. The tool includes a non-contact voltage detector and supports connection to a flexible current probe for extended range, enabling safer measurement outside high-risk zones.

Features & Benefits


• True-rms measurement for accurate readings on non-linear signals
• 600A jaw range with 2500A flexible-probe compatibility for large conductors
• 1000V measurement capacity with CATIII1000V and CATIV600V safety ratings
• High-accuracy DC current ±2%rdg+5 digits for precise diagnostics
• Resistance and capacitance ranges to 6000Ω and 1000μF for component checks
• Bluetooth wireless output to log and transmit readings remotely

**Applications**


• Suitable for commissioning and fault-finding on industrial motor drives
• Ideal for load balancing and power-quality checks in distribution panels
• Used for preventive maintenance where remote logging reduces exposure
• Can be used for installation verification on 1000V-rated electrical systems
• Used with flexible probes to measure large busbars and multi-core cables

Which batteries power the instrument and how are they replaced?


It runs on two AA IEC LR06 batteries which are accessed via the rear compartment and can be swapped in the field without specialised tools.

How does the flexible probe extend measurement capability?


The flexible current probe connects to the clamp to measure up to 2500Aac and access conductors too large or crowded for the jaw.

What environmental limits affect operation at elevated humidity?


The meter operates non‑condensing and is specified for decreasing maximum relative humidity as temperature rises, with ≤90% RH at 10°C–30°C, ≤75% RH at 30°C–40°C and ≤45% RH at 40°C–50°C.

How does the instrument handle measurements on variable-frequency drives?


It provides true‑rms readings and, on models with a low‑pass filter, improved accuracy when measuring VFD‑driven signals

the clamp provides accurate motor start and inrush detection through dedicated measurement modes.

What ingress protection and standards apply to storage and transport?


The device meets IP30 for non‑operating conditions and complies with referenced IEC safety and EMC standards for portable test equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy